text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84515IHZ-T

ISL84515 Series 2.4 - 12 V SPST Analog Switch - SOT23 -5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL84515IHZ-T - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 2µA
ON Resistance: 10Ω
Supply Voltage: 2.4V to 12V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section