MC17XS6500EEKR2 in Reel by NXP | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC17XS6500EEKR2

Power Switch ICs - Power Distribution High-Side Switch, 12V, Penta 17mOhm

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
NXP MC17XS6500EEKR2 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Six
Output Current: 5.5A
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
11,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.00
USD
Quantity
Unit Price
1,000+
$3.88
Product Variant Information section