NL7WB66USG in Reel by onsemi | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL7WB66USG

NL7WB66 Series 5.5 V 1 µA 10 Ohm SMT Ultra-Small SPST Analog Switch - US8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL7WB66USG - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 10Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$3,915.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section