Manufacturer Part #
PI3USB102ZLEX
PI3USB102 Series 2.1 USB 480 Mbps 4 Ohm 9 nS Signal Switch - TQFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:TQFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3USB102ZLEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI3USB102ZLEX - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SPDT |
| Supply Current: | 15µA |
| ON Resistance: | 4Ω |
| Supply Voltage: | 2.7V to 4.2V |
| Package Style: | TQFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500
$0.21
10,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TQFN-10
Mounting Method:
Surface Mount