text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903BYPT

Comparator General Purpose Open-Collector, CMOS, DTL, ECL, MOS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2512
Product Specification Section
STMicroelectronics LM2903BYPT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 0.15µA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 120°C/W
Response Time: 500ns
Input Offset Voltage-Max: 4mV/K
Output Current: 17mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
15
$0.695
100
$0.63
400
$0.585
2,000+
$0.53