Manufacturer Part #
LM2903BYPT
Comparator General Purpose Open-Collector, CMOS, DTL, ECL, MOS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM2903BYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903BYPT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 0.15µA |
| Supply Voltage: | 2V to 36V |
| Output Type: | Open Collector |
| Thermal Resistance: | 120°C/W |
| Response Time: | 500ns |
| Input Offset Voltage-Max: | 4mV/K |
| Output Current: | 17mA |
| Quiescent Current: | 2.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.285
8,000
$0.28
12,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount