text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2252SN2T1G

Comparator, High Speed,50 ns, Low Voltage,Rail-to-Rail

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2252SN2T1G - Technical Attributes
Attributes Table
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 1.8V to 5.5V
Output Type: Open Drain
Thermal Resistance: 150°C/W
Input Offset Voltage-Max: 6mV
Quiescent Current: 200µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section