text.skipToContent text.skipToNavigation

Manufacturer Part #

TL331SN4T3G

Comparator General Purpose, IC COMPARATOR 1CH LP 5TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TL331SN4T3G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 274°C/W
Response Time: 0.85µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 0.6mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$697.50
USD
Quantity
Unit Price
3,000
$0.0483
9,000
$0.0471
15,000
$0.0465
30,000
$0.0458
60,000+
$0.0447
Product Variant Information section