text.skipToContent text.skipToNavigation

Manufacturer Part #

TL331VSN4T1G

Analog Comparators LOW POWER SINGLE COMPARAT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi TL331VSN4T1G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 0.25µA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.25mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$141.30
USD
Quantity
Unit Price
3,000
$0.0471
9,000
$0.0459
15,000
$0.0454
30,000
$0.0447
60,000+
$0.0435
Product Variant Information section