text.skipToContent text.skipToNavigation

Manufacturer Part #

TS339IPT

TS339 Series 16 V 1 pA Micropower Quad CMOS Voltage Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
STMicroelectronics TS339IPT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 175°C/W
Response Time: 2.5µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 25µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
5,000
$0.335
7,500
$0.33
12,500+
$0.325
Product Variant Information section