Manufacturer Part #
TS393CDT
TS393 Series 16 V 600 pA Surface Mount Dual General Purpose Comparator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
STMicroelectronics TS393CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS393CDT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 600pA |
| Supply Voltage: | 2.7V to 16V |
| Output Type: | Open Drain |
| Thermal Resistance: | 125°C/W |
| Response Time: | 2.5µs |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 20mA |
| Quiescent Current: | 25µA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
10,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount