Manufacturer Part #
MCP33151-10-E/MS
Single Channel SPI Interface 5.5 V 1 Mbps 14-Bit A/D Converter - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP33151-10-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/16/2023 Details and Download
Part Status:
Active
Active
Microchip MCP33151-10-E/MS - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 14b |
| Supply Voltage: | 1.7V to 5.5V |
| Sampling Rate: | 1Mbps |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$2.36
25
$2.31
100
$2.27
250
$2.25
1,000+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount