text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3422A3-E/SN

Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3422A3-E/SN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
On-Chip ADC: 2-chx18-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$299.00
USD
Quantity
Unit Price
100
$2.99
400
$2.97
600
$2.95
800
$2.94
1,000+
$2.91
Product Variant Information section