Manufacturer Part #
MCP3462-E/ST
153.6 ksps, Low Noise 16-Bit Delta-Sigma ADC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP3462-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP3462-E/ST - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 2 |
| Resolution: | 16b |
| Supply Voltage: | 2.7V to 3.6V |
| Sampling Rate: | 153.6ksps |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
74
$3.33
222
$3.28
296
$3.27
740
$3.24
1,110+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount