text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2269GD-Z

30V 1A Low Iq Synchronous Step Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2269GD-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 30V
Output Current-Max: 1A
Output Type: Programmable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 12µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,100.00
USD
Quantity
Unit Price
5,000+
$1.02
Product Variant Information section