text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL22316WFU10Z

ISL22316 Series 128 Tap Non Volatile 50 kOhm Digital Potentiometer - MSOP-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL22316WFU10Z - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The ISL22316WFU10Z is a single channel digitally controlled potentiometer with low power, available in 10 pin MSOP package.

This device integrates DCP and non-volatile memory on a monolithic CMOS integrated circuit .It is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.

Features:

  • 128 resistor taps
  • I2C serial interface
    • Two address pins, up to four devices/bus
  • Non-volatile storage of wiper position
  • Wiper resistance: 70 Ω typical @ VCC = 3.3 V
  • Shutdown mode
  • Shutdown current 5μA max
  • Power supply: 2.7 V to 5.5 V
  • 10 kΩ total resistance
  • High reliability
    • Endurance: 1,000,000 data changes per bit per register
    • Register data retention: 50 years @ T ≤ +55 °C
  • 10 Ld MSOP package
  • Pb-free (RoHS compliant)

Applications:

  • Control
  • Parameter adjustments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,740.00
USD
Quantity
Unit Price
50
$0.93
200
$0.905
750
$0.88
1,250
$0.87
2,500+
$0.84
Product Variant Information section