text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL22317WFRTZ

ISL22317 Series 10 kOhm Precision Single Digitally Controlled Potentiometer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL22317WFRTZ - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±4%
Supply Voltage: 2.7V to 5.5V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): ±10ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$5,680.00
USD
Quantity
Unit Price
100+
$1.42
Product Variant Information section