text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4131T-104E/MF

MCP4131 Series 129 Tap Serial 100 kOhm Volatile SMT Digital POT - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4131T-104E/MF - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: Serial
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 2.7V
Supply Current: 0.55mA to 1mA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$2,267.10
USD
Quantity
Unit Price
3,300+
$0.687
Product Variant Information section