text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42050-E/SL

MCP42 Series Dual 8-Bit 256 Step SPI 50 kOhm Non Volatile Digital POT-SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42050-E/SL - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP42050 series of digital potentiometer features two independent channels, 8-bit resolution (256 wiper steps), and an industry-standard SPI serial interface. The wiper position varies linearly and is controlled via the SPI interface.

The MCP42050 has a resistance value of 50 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. The MCP42050 is available in 14-pin PDIP, SOIC and TSSOP packages.

Features:

  • 256 taps for each potentiometer
  • Potentiometer values for 10 kΩ, 50 kΩ and 100 kΩ
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 μA maximum supply current in static operation
  • Multiple devices can be daisy-chained together (MCP42XXX only)
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single supply operation (2.7 V - 5.5 V)
  • Industrial temperature range: -40°C to + 85°C
  • Extended temperature range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
228
Multiple Of:
57
Total
$560.88
USD
Quantity
Unit Price
57
$2.49
171
$2.46
285
$2.44
855
$2.41
1,425+
$2.38
Product Variant Information section