text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4651-103E/ST

DUAL, 8BIT, V, I2C, POT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4651-103E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,584
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
96
Total
$489.60
USD
Quantity
Unit Price
96
$1.05
288
$1.03
480
$1.02
1,920
$0.985
2,880+
$0.965
Product Variant Information section