text.skipToContent text.skipToNavigation

Manufacturer Part #

X9313WSIZ

X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9313WSIZ - Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The X9313WSIZ is a digitally controlled potentiometer, available in 8 pin SOIC package. 

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface.

Features:

  • Solid-state potentiometer
  • 3-wire serial interface
  • 32 wiper tap points
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 31 resistive elements
    • Temperature compensated
    • End-to-end resistance range ±20%
    • Terminal voltages, -VCC to +VCC
  • Low power CMOS
    • VCC = 3V or 5V
    • Active current, 3mA max.
    • Standby current, 500μA max.
  • High reliability
    • Endurance, 100,000 data changes per bit
    • Register data retention, 100 years
  • RTOTAL values = 1kΩ, 10kΩ, 50kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-free available (RoHS compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$3,490.00
USD
Quantity
Unit Price
10
$3.73
30
$3.68
100
$3.62
200
$3.59
500+
$3.49
Product Variant Information section