Manufacturer Part #
PCA85134H/Q900/1,1
PCA85134 Series 5.5 V 8 µA Automotive 60 x 4 LCD Segment Driver - LQFP-80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-80 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA85134H/Q900/1,1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA85134H/Q900/1,1 - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| Segments Count: | 60 |
| No of Elements: | 240 |
| Supply Voltage: | 1.8V to 5.5V |
| LCD Supply Voltage [VLCD]: | 2.5V to 8V |
| Multiplexed Display Capability: | Yes |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-80
Mounting Method:
Surface Mount