ALED7707TR in Cut Tape by STMicroelectronics | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ALED7707TR

VFQFPN24 5X5X1.0 PITCH0.65 SAWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ALED7707TR - Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 4.5V to 36V
Supply Current: 1mA
Output Current per Channel: 85mA
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,820.00
USD
Quantity
Unit Price
1
$2.53
15
$2.31
75
$2.18
300
$2.07
1,500+
$1.94
Product Variant Information section