Manufacturer Part #
AL8871QT16E-13
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL8871QT16E-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8871QT16E-13 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 5V to 60V |
| Switching Frequency-Max: | 1000kHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount