text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR401WH6327XTSA1

BCR401W Series 18 V 60 mA 500 mW Surface Mount LED Driver - PG-SOT-343-4-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR401WH6327XTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 500mW
Supply Voltage: 1.2V to 18V
Output Voltage: 18V
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$231.90
USD
Quantity
Unit Price
3,000
$0.0773
6,000
$0.0761
12,000
$0.0748
15,000
$0.0744
45,000+
$0.072
Product Variant Information section