Manufacturer Part #
L99LD21Q6TR
High power LED driver for automotive applications
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L99LD21Q6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L99LD21Q6TR - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Supply Voltage: | 5.5V to 24V |
| Supply Current: | 30mA |
| Output Current per Channel: | 1.5A |
| Output Voltage: | 50V |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount