Manufacturer Part #
MCP1664T-E/OT
32V OUTPUT, 1.8A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1664T-E/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
03/21/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for the selected MCP1661, MCP1662, MCP1663, MCP19110, MCP19116,MCP19117, MCP19122, MCP19123, MCP19124 and MCP19214 device families of 165K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip MCP1664T-E/OT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.4V to 5.5V |
| Output Current per Channel: | 300mA |
| Output Voltage: | 32V |
| Switching Frequency-Max: | 575kHz |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount