Manufacturer Part #
MIC3201YME-TR
MIC3201 Series 1 A 20 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC3201YME-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 161-699102, MAQ3203, MIC21xx, MIC22xx, MIC25xx, MIC32xx,MIC422x, MIC44Fxx, MIC682xx, MIC68400, MIC68401, MIC691xx, MIC6930, MIC69502, MIC79110 and MIC920 device families of 2AK (BCD12) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC3201YME-TR - Technical Attributes
| Supply Voltage: | 6V to 20V |
| Output Current per Channel: | 1A |
| Switching Frequency-Max: | 1MHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount