text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2481DH-LF-Z

MP2481 Series 4.5 - 36 v 1.2 A 1.4 MHz White LED Driver - MSOP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2481DH-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 36V
Output Current per Channel: 1.2A
Switching Frequency-Max: 1.8MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section