text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ7200AGLE-AEC1-Z

MPQ7200 Series 42V 1.2A/3A Buck-Boost LED Driver PWM Dimming - QFN-19

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Monolithic Power Systems MPQ7200AGLE-AEC1-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 42V
Output Current per Channel: 1.2A, 3AA
Switching Frequency-Max: 410kHz
Duty Cycle-Max: 98%
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,150.00
USD
Quantity
Unit Price
5,000+
$2.03
Product Variant Information section