text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30076AADR2G

NCL30076 Series 30 V 800 mA Surface Mount LED Driver - SOIC-8N

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL30076AADR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 8.6V to 30V
Supply Current: 6.5mA
Output Current per Channel: 0.8A
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
9,000+
$0.33
Product Variant Information section