text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL38046AADR2G

NCL38046 Series 7.5-30V 1 Output AC DC Offline Switcher SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCL38046AADR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 7.5V to 30V
Output Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
10,000+
$0.235
Product Variant Information section