Manufacturer Part #
NCV7755DQR2G
N-Channel 28 V 2.3 A Non-Inverting SMT Octal High Side Driver - SSOP-24-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV7755DQR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7755DQR2G - Technical Attributes
Attributes Table
| No of Outputs: | Eight |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 2.3mA |
| Output Current per Channel: | 2.3A |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-24
Mounting Method:
Surface Mount