Manufacturer Part #
NSI45015WT1G
NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
onsemi NSI45015WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSI45015WT1G - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 45V |
| Output Current per Channel: | 15mA |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0908
6,000
$0.0893
12,000
$0.0879
15,000
$0.0874
45,000+
$0.0846
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount