Manufacturer Part #
PCA9632DP1,118
PCA9632 Series 5.5 V 25 mA 4-bit Fm+ I2C-bus Low Power LED Driver - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9632DP1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9632DP1,118 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Output Voltage: | 5.5V |
| Switching Frequency-Max: | 1MHz |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount