text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9745BTWJ

PCA9745B Series 60 mA 5.5 V Sixteen Output Surface Mount LED Driver - HTSSOP-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9745BTWJ - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Rated Power: 2.56W
Supply Voltage: 3V to 5.5V
Supply Current: 21mA
Output Current per Channel: 60mA
Output Voltage: 5.5V
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +105°C
Height - Max: 0.95mm
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,725.00
USD
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section