text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD60982ESXUMA2

TLD6098 Series 1A Dual Channel Step-Up DC to DC Controller LED Driver -TSSOP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2209
Product Specification Section
Infineon TLD60982ESXUMA2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage: 4.5V to 58V
Output Current per Channel: 1A
Output Voltage: 70V
Switching Frequency-Max: 500kHz
Duty Cycle-Max: 91%
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.95
USD
Quantity
Unit Price
1
$2.95
15
$2.69
75
$2.54
300
$2.40
1,500+
$2.25