text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDB8275FXUMA1

Driver ICs

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1EDB8275FXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 9.8A
Supply Voltage-Max: 15V
Quiescent Current: 1mA
Rise Time: 8.3ns
Fall Time: 5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section