Manufacturer Part #
1EDI20H12AHXUMA1
Single channel IGBT gate driver IC in wide body package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 1EDI20H12AHXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 1EDI20H12AHXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| Peak Output Current: | 4A |
| Supply Voltage-Max: | 35V |
| Rated Power Dissipation: | 0.4W |
| Quiescent Current: | 1.2mA |
| Turn-off Delay Time: | 125ns |
| Turn-on Delay Time: | 120ns |
| Rise Time: | 10ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount