Manufacturer Part #
2EDF7275FXUMA1
2EDF Series 4 A/8 A 3 V to 3.5 V Dual-Channel Gate Drivers DRIVER - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Infineon 2EDF7275FXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Active
Active
Infineon 2EDF7275FXUMA1 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 8A |
| Supply Voltage-Max: | 3.5V |
| Turn-off Delay Time: | 44ns |
| Turn-on Delay Time: | 44ns |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount