Manufacturer Part #
2EDN7533FXTMA1
Driver ICs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 2EDN7533FXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2EDN7533FXTMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 0.7mA |
| Rise Time: | 8.6ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount