Manufacturer Part #
6ED2742S01QXTMA1
6ED2742 Series 140 V 2 A Surface Mount Half Bridge Gate Driver IC - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2229 | ||||||||||
Product Specification Section
Infineon 6ED2742S01QXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon 6ED2742S01QXTMA1 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Six |
| Peak Output Current: | 2A |
| Supply Voltage-Max: | 140V |
| Rated Power Dissipation: | 3W |
| Quiescent Current: | 350µA |
| Turn-off Delay Time: | 100ns |
| Turn-on Delay Time: | 100ns |
| Rise Time: | 20ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.39
15
$2.18
75
$2.06
300
$1.95
1,500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-32
Mounting Method:
Surface Mount