Manufacturer Part #
BD9G341AEFJ-LBE2
IC REG BUCK ADJ 3A 8HTSOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9G341AEFJ-LBE2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 12V to 76V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1V to 76V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 750kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 1.5mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount