text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP78HUMA1

BSP78 Series 42 V 4 A 50 mOhm Smart Low Side Power Switch - PG-SOT-223-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSP78HUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 50mΩ
Output Current: 3A
Peak Output Current: 24A
Supply Voltage-Max: 42V
Rated Power Dissipation: 3.8W
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,220.00
USD
Quantity
Unit Price
4,000+
$0.805
Product Variant Information section