
Manufacturer Part #
BTT61002ERAXUMA1
BTT6100 Series 36V 100 mOhm Dual Channel Smart High-Side Power Switch-PG-TDSO-14
Product Specification Section
Infineon BTT61002ERAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTT61002ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Dual |
On-state Resistance-Max: | 200mΩ |
Output Current: | 2.2A |
Supply Voltage-Max: | 65V |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.68
15
$2.45
75
$2.31
300
$2.19
1,500+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount