DGD2003S8-13 in Reel by Diodes Incorporated | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD2003S8-13

DGD2003 Series 20 V 600 mA Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated DGD2003S8-13 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 600mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 100µA
Turn-off Delay Time: 680ns
Turn-on Delay Time: 150ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The new DGD2003S8, DGD2005S8 and DGD2012S8 are 200V gate-driver ICs for driving two external N-channel MOSFETs in a half-bridge configuration.

These dual-channel MOSFET gate drivers are used to provide the switching signal to high-voltage MOSFETs, to switch them fast and efficiently.

These Diodes devices will be used with high-voltage MOSFETs in power supplies and in motor power stages.

Applications:

  • Power tools
  • Garden tools
  • Home appliances
  • Robotics
  • Drones
  • Small electric vehicles
  • Consumer devices
  • Industrial equipment

Features:

  • Dead time and matched delays to eliminate shoot-through
  • Schmitt-triggered inputs
  • Resistant to negative transient voltages
  • Under-voltage lock-out for high-side and low-side drivers

Benefits:

The DGD2003S8, DGD2005S8 and DGD2012S8 are supplied in a standard SO-8 package for easy assembly in automated production processes.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
10,000+
$0.36
Product Variant Information section