text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF3380UCX

FPF3380 Series 23 V 5 A Single Channel OVP Power Switch - WLCSP‑12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FPF3380UCX - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.8V to 23V
No of Elements: Single
On-state Resistance-Max: 20mΩ
Rated Current-Max: 5A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Rise Time: 2ms
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
68,000
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,960.00
USD
Quantity
Unit Price
4,000+
$0.49
Product Variant Information section