Manufacturer Part #
HIP2101IR4ZT
high frequency, 100V Half Bridge N-Channel power MOSFET driver IC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:DFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HIP2101IR4ZT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIP2101IR4ZT - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 2A |
| Supply Voltage-Max: | 14V |
| Quiescent Current: | 0.3mA |
| Turn-off Delay Time: | 25ns |
| Turn-on Delay Time: | 25ns |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +155°C |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-12
Mounting Method:
Surface Mount