text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2102SPBF

IR2102 Series 600 V 270 mA 1 W High / Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2102SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 360mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2102SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.

This device comes with independent high and low side referenced output channels and it also feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V logic input compatible
  • Matched propagation delay for both channels
  • Outputs out of phase with inputs (IR2102)
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$4,066.00
USD
Quantity
Unit Price
1
$1.15
40
$1.13
150
$1.11
400
$1.10
1,500+
$1.07
Product Variant Information section