text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2001STRPBF

IRS2001 Series Dual 20 V 600 mA Surface Mount High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2001STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 290mA
Peak Output Current: 600mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 270µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 160ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000
$0.53
7,500
$0.525
10,000
$0.52
12,500+
$0.515
Product Variant Information section